LTR100JZPF1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF36R0

DigiKey Part Number
LTR100JZPF36R0TR-ND - Tape & Reel (TR)
LTR100JZPF36R0CT-ND - Cut Tape (CT)
LTR100JZPF36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF36R0
Description
RES SMD 36 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR100JZPF36R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.38700kr.23.87
25kr.2.02240kr.50.56
50kr.1.81000kr.90.50
100kr.1.64220kr.164.22
250kr.1.47252kr.368.13
500kr.1.40058kr.700.29
1.000kr.1.29632kr.1,296.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10423kr.4,416.92
8.000kr.1.07668kr.8,613.44
12.000kr.1.06616kr.12,793.92
20.000kr.1.06170kr.21,234.00
28.000kr.1.05246kr.29,468.88
40.000kr.1.04985kr.41,994.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750