
| LTR100JZPF33R0 | |
|---|---|
| DigiKey Part Number | LTR100JZPF33R0TR-ND - Tape & Reel (TR) LTR100JZPF33R0CT-ND - Cut Tape (CT) LTR100JZPF33R0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTR100JZPF33R0 | 
| Description | RES SMD 33 OHM 1% 3W 2512 WIDE | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 33 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTR100JZPF33R0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.38700 | kr.23.87 | 
| 25 | kr.2.02240 | kr.50.56 | 
| 50 | kr.1.81000 | kr.90.50 | 
| 100 | kr.1.64220 | kr.164.22 | 
| 250 | kr.1.47252 | kr.368.13 | 
| 500 | kr.1.37434 | kr.687.17 | 
| 1.000 | kr.1.29632 | kr.1,296.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.97991 | kr.3,919.64 | 
| 8.000 | kr.0.94475 | kr.7,558.00 | 
| 12.000 | kr.0.92761 | kr.11,131.32 | 
| 20.000 | kr.0.90902 | kr.18,180.40 | 
| 28.000 | kr.0.90810 | kr.25,426.80 | 
| 40.000 | kr.0.88830 | kr.35,532.00 | 
| 48.000 | kr.0.88359 | kr.42,412.32 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark