Upgrade

LTR100JZPF30R0 | |
|---|---|
DigiKey Part Number | LTR100JZPF30R0TR-ND - Tape & Reel (TR) LTR100JZPF30R0CT-ND - Cut Tape (CT) LTR100JZPF30R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF30R0 |
Description | RES SMD 30 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR100JZPF30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.54600 | kr.25.46 |
| 25 | kr.2.15280 | kr.53.82 |
| 50 | kr.1.92780 | kr.96.39 |
| 100 | kr.1.74900 | kr.174.90 |
| 250 | kr.1.56816 | kr.392.04 |
| 500 | kr.1.46372 | kr.731.86 |
| 1.000 | kr.1.38052 | kr.1,380.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26179 | kr.5,047.16 |
| 8.000 | kr.1.21989 | kr.9,759.12 |
| 12.000 | kr.1.19945 | kr.14,393.40 |
| 20.000 | kr.1.17729 | kr.23,545.80 |
| 28.000 | kr.1.16459 | kr.32,608.52 |
| 40.000 | kr.1.15258 | kr.46,103.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


