
SML-522MUSWT86 | |
|---|---|
DigiKey Part Number | 846-SML-522MUSWT86TR-ND - Tape & Reel (TR) 846-SML-522MUSWT86CT-ND - Cut Tape (CT) 846-SML-522MUSWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MUSWT86 |
Description | DUAL COLOR MINI-MOLD CHIP LED: R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 620nm Red, 570nm Yellow-Green LED Indication - Discrete 1.9V Red, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow-Green | |
Current - Test | 5mA Red, 5mA Yellow-Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.17600 | kr.31.76 |
| 100 | kr.2.30840 | kr.230.84 |
| 500 | kr.1.91936 | kr.959.68 |
| 1.000 | kr.1.79166 | kr.1,791.66 |
| 2.000 | kr.1.68322 | kr.3,366.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59120 | kr.6,364.80 |
| 8.000 | kr.1.51319 | kr.12,105.52 |
| 12.000 | kr.1.47320 | kr.17,678.40 |
| 20.000 | kr.1.42809 | kr.28,561.80 |
| 28.000 | kr.1.40127 | kr.39,235.56 |
| 40.000 | kr.1.37512 | kr.55,004.80 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

