1 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF1001

DigiKey Part Number
846-LTR100JZPF1001TR-ND - Tape & Reel (TR)
846-LTR100JZPF1001CT-ND - Cut Tape (CT)
846-LTR100JZPF1001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF1001
Description
RES SMD 1K OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.51100kr.25.11
25kr.2.12280kr.53.07
50kr.1.90080kr.95.04
100kr.1.72450kr.172.45
250kr.1.54620kr.386.55
500kr.1.44324kr.721.62
1.000kr.1.36120kr.1,361.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24413kr.4,976.52
8.000kr.1.20282kr.9,622.56
12.000kr.1.18266kr.14,191.92
20.000kr.1.16081kr.23,216.20
28.000kr.1.14829kr.32,152.12
40.000kr.1.13645kr.45,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250