
LMR822FVM-GTR | |
|---|---|
DigiKey Part Number | LMR822FVM-GTRTR-ND - Tape & Reel (TR) LMR822FVM-GTRCT-ND - Cut Tape (CT) LMR822FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR822FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR822FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 650µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.77800 | kr.27.78 |
| 25 | kr.2.49240 | kr.62.31 |
| 100 | kr.2.17400 | kr.217.40 |
| 250 | kr.2.02236 | kr.505.59 |
| 500 | kr.1.93106 | kr.965.53 |
| 1.000 | kr.1.85589 | kr.1,855.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76296 | kr.5,288.88 |
| 6.000 | kr.1.71748 | kr.10,304.88 |
| 9.000 | kr.1.69471 | kr.15,252.39 |
| 15.000 | kr.1.66947 | kr.25,042.05 |
| 21.000 | kr.1.65473 | kr.34,749.33 |
| 30.000 | kr.1.64055 | kr.49,216.50 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

