
LMR324F-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR324F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR324F-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR324F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 410µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.61506 | kr.6,537.65 |
| 5.000 | kr.2.54926 | kr.12,746.30 |
| 7.500 | kr.2.51632 | kr.18,872.40 |
| 12.500 | kr.2.47981 | kr.30,997.62 |
| 17.500 | kr.2.45848 | kr.43,023.40 |
| 25.000 | kr.2.43797 | kr.60,949.25 |
| Unit Price without VAT: | kr.2.61506 |
|---|---|
| Unit Price with VAT: | kr.3.26883 |

