
LMR321G-GTR | |
|---|---|
DigiKey Part Number | LMR321G-GTR-ND - Tape & Reel (TR) LMR321G-GCT-ND - Cut Tape (CT) LMR321G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR321G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR321G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.54300 | kr.15.43 |
| 25 | kr.1.37080 | kr.34.27 |
| 100 | kr.1.18120 | kr.118.12 |
| 250 | kr.1.09128 | kr.272.82 |
| 500 | kr.1.03690 | kr.518.45 |
| 1.000 | kr.0.99221 | kr.992.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93702 | kr.2,811.06 |
| 6.000 | kr.0.91002 | kr.5,460.12 |
| 9.000 | kr.0.89648 | kr.8,068.32 |
| 15.000 | kr.0.88149 | kr.13,222.35 |
| 21.000 | kr.0.87273 | kr.18,327.33 |
| 30.000 | kr.0.86431 | kr.25,929.30 |
| 75.000 | kr.0.84616 | kr.63,462.00 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

