
LMR1801HFV-LBTR | |
|---|---|
DigiKey Part Number | 846-LMR1801HFV-LBTR-ND - Tape & Reel (TR) 846-LMR1801HFV-LBTRCT-ND - Cut Tape (CT) 846-LMR1801HFV-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1801HFV-LBTR |
Description | LMR SERIES, LOW NOISE CMOS OPERA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | LMR1801HFV-LBTR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 890µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SOT-665 |
Gain Bandwidth Product 6 MHz | Supplier Device Package 5-HVSOF |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.74000 | kr.14.74 |
| 10 | kr.10.93500 | kr.109.35 |
| 25 | kr.9.97640 | kr.249.41 |
| 100 | kr.8.92270 | kr.892.27 |
| 250 | kr.8.42016 | kr.2,105.04 |
| 500 | kr.8.16942 | kr.4,084.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.56023 | kr.22,680.69 |
| 6.000 | kr.7.40955 | kr.44,457.30 |
| Unit Price without VAT: | kr.14.74000 |
|---|---|
| Unit Price with VAT: | kr.18.42500 |

