LM358MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.970
Unit Price: kr.3.34000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.000
Unit Price: kr.2.83000
Datasheet

Upgrade


Texas Instruments
In Stock: 26.581
Unit Price: kr.2.96000
Datasheet

Upgrade


Texas Instruments
In Stock: 668
Unit Price: kr.3.67000
Datasheet

Upgrade


Texas Instruments
In Stock: 26.013
Unit Price: kr.3.47000
Datasheet

Similar


Texas Instruments
In Stock: 11.302
Unit Price: kr.1.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.17247
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: kr.4.05090
Datasheet

Similar


Texas Instruments
In Stock: 22.415
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 21.312
Unit Price: kr.1.67000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: kr.1.67000
Datasheet

Similar


Texas Instruments
In Stock: 63.488
Unit Price: kr.3.54000
Datasheet

Similar


Texas Instruments
In Stock: 4.317
Unit Price: kr.3.73000
Datasheet

Similar


Texas Instruments
In Stock: 35.649
Unit Price: kr.4.44000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358MX

DigiKey Part Number
LM358MXRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358MX
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM358MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes