
LM358FVT-GE2 | |
|---|---|
DigiKey Part Number | 846-LM358FVT-GE2TR-ND - Tape & Reel (TR) 846-LM358FVT-GE2CT-ND - Cut Tape (CT) 846-LM358FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FVT-GE2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.3.38000 | kr.33.80 |
| 25 | kr.3.03400 | kr.75.85 |
| 100 | kr.2.65740 | kr.265.74 |
| 250 | kr.2.47756 | kr.619.39 |
| 500 | kr.2.36922 | kr.1,184.61 |
| 1.000 | kr.2.27995 | kr.2,279.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.16967 | kr.6,509.01 |
| 6.000 | kr.2.11571 | kr.12,694.26 |
| 9.000 | kr.2.08869 | kr.18,798.21 |
| 15.000 | kr.2.05874 | kr.30,881.10 |
| 21.000 | kr.2.04125 | kr.42,866.25 |
| 30.000 | kr.2.02442 | kr.60,732.60 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |

