LM2904ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.393
Unit Price: kr.3.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 628
Unit Price: kr.25.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.450
Unit Price: kr.25.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.8.08000
Datasheet

Similar


Texas Instruments
In Stock: 6.691
Unit Price: kr.1.66000
Datasheet

Similar


onsemi
In Stock: 570
Unit Price: kr.1.73000
Datasheet

Similar


Texas Instruments
In Stock: 26.877
Unit Price: kr.1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 8.624
Unit Price: kr.2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 565
Unit Price: kr.3.52000
Datasheet
BD82061FVJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904ST

DigiKey Part Number
LM2904STRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904ST
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.44599kr.3,614.98
5.000kr.1.40563kr.7,028.15
7.500kr.1.38541kr.10,390.58
12.500kr.1.36302kr.17,037.75
17.500kr.1.34993kr.23,623.78
25.000kr.1.33734kr.33,433.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.44599
Unit Price with VAT:kr.1.80749