MFR Recommended

LA-601XB | |
|---|---|
DigiKey Part Number | 846-LA-601XB-ND |
Manufacturer | |
Manufacturer Product Number | LA-601XB |
Description | DISPLAY 7SEG 0.58" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.05V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | |
Digit/Alpha Size | 0.58" (14.60mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 10mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 589nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.20.89967 | kr.1,253.98 |
| Unit Price without VAT: | kr.20.89967 |
|---|---|
| Unit Price with VAT: | kr.26.12459 |


