Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-401XN

DigiKey Part Number
846-LA-401XN-ND
Manufacturer
Manufacturer Product Number
LA-401XN
Description
DISPLAY 7-SEG 0.4" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-401XN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
589nm
Power Dissipation (Max)
65mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.12000kr.30.12
Unit Price without VAT:kr.30.12000
Unit Price with VAT:kr.37.65000