22 Ohms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPJ220

DigiKey Part Number
RHM22BATR-ND - Tape & Reel (TR)
RHM22BACT-ND - Cut Tape (CT)
RHM22BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPJ220
Description
RES SMD 22 OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPJ220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37148kr.1,485.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.97600kr.9.76
25kr.0.78880kr.19.72
50kr.0.68340kr.34.17
100kr.0.59910kr.59.91
250kr.0.51432kr.128.58
500kr.0.46548kr.232.74
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.12900kr.11.29
50kr.0.77720kr.38.86
100kr.0.67270kr.67.27
500kr.0.50036kr.250.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000