1 MOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPJ105

DigiKey Part Number
RHM1.0MBATR-ND - Tape & Reel (TR)
RHM1.0MBACT-ND - Cut Tape (CT)
RHM1.0MBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPJ105
Description
RES SMD 1M OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPJ105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.04800kr.10.48
25kr.0.84880kr.21.22
50kr.0.73440kr.36.72
100kr.0.64360kr.64.36
250kr.0.55272kr.138.18
500kr.0.50038kr.250.19
1.000kr.0.45872kr.458.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39935kr.1,597.40
8.000kr.0.37843kr.3,027.44
12.000kr.0.36824kr.4,418.88
20.000kr.0.35719kr.7,143.80
28.000kr.0.35086kr.9,824.08
40.000kr.0.34488kr.13,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250