
KTR25JZPF62R0 | |
|---|---|
DigiKey Part Number | RHM1175TR-ND - Tape & Reel (TR) RHM1175CT-ND - Cut Tape (CT) RHM1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF62R0 |
Description | RES SMD 62 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF62R0 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121062R0FKEAHP | Vishay Dale | 880 | 541-62.0DCT-ND | kr.3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.20500 | kr.12.05 |
| 25 | kr.0.98200 | kr.24.55 |
| 50 | kr.0.85380 | kr.42.69 |
| 100 | kr.0.75380 | kr.75.38 |
| 250 | kr.0.65176 | kr.162.94 |
| 500 | kr.0.59318 | kr.296.59 |
| 1.000 | kr.0.54671 | kr.546.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48027 | kr.1,921.08 |
| 8.000 | kr.0.45687 | kr.3,654.96 |
| 12.000 | kr.0.44545 | kr.5,345.40 |
| 20.000 | kr.0.43309 | kr.8,661.80 |
| 28.000 | kr.0.42600 | kr.11,928.00 |
| 40.000 | kr.0.41931 | kr.16,772.40 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

