Upgrade
Similar
Similar

KTR25JZPF51R0 | |
|---|---|
DigiKey Part Number | RHM1161TR-ND - Tape & Reel (TR) RHM1161CT-ND - Cut Tape (CT) RHM1161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF51R0 |
Description | RES SMD 51 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF51R0 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF51R0U | Panasonic Industry | 0 | P51AACT-ND | kr.1.90000 | Upgrade |
| AC1210FR-0751RL | YAGEO | 1.350 | YAG5745CT-ND | kr.1.46000 | Similar |
| RMCF1210FT51R0 | Stackpole Electronics Inc | 0 | RMCF1210FT51R0-ND | kr.0.13005 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44501 | kr.1,780.04 |
| Unit Price without VAT: | kr.0.44501 |
|---|---|
| Unit Price with VAT: | kr.0.55626 |




