
KTR25JZPF4703 | |
|---|---|
DigiKey Part Number | RHM1151TR-ND - Tape & Reel (TR) RHM1151CT-ND - Cut Tape (CT) RHM1151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF4703 |
Description | RES SMD 470K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF4703 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.0.97120 | kr.24.28 |
| 50 | kr.0.84440 | kr.42.22 |
| 100 | kr.0.74560 | kr.74.56 |
| 250 | kr.0.64464 | kr.161.16 |
| 500 | kr.0.58670 | kr.293.35 |
| 1.000 | kr.0.54074 | kr.540.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47503 | kr.1,900.12 |
| 8.000 | kr.0.45188 | kr.3,615.04 |
| 12.000 | kr.0.44059 | kr.5,287.08 |
| 20.000 | kr.0.42836 | kr.8,567.20 |
| 28.000 | kr.0.42135 | kr.11,797.80 |
| 40.000 | kr.0.41473 | kr.16,589.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

