
KTR25JZPF3R60 | |
|---|---|
DigiKey Part Number | RHM1140TR-ND - Tape & Reel (TR) RHM1140CT-ND - Cut Tape (CT) RHM1140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF3R60 |
Description | RES SMD 3.6 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF3R60 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.20500 | kr.12.05 |
| 25 | kr.0.98200 | kr.24.55 |
| 50 | kr.0.85380 | kr.42.69 |
| 100 | kr.0.75380 | kr.75.38 |
| 250 | kr.0.65176 | kr.162.94 |
| 500 | kr.0.59318 | kr.296.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45308 | kr.1,812.32 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

