KTR25JZPF1803 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1.920
Unit Price: kr.1.97000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13005
Datasheet
180 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF1803

DigiKey Part Number
RHM1076TR-ND - Tape & Reel (TR)
RHM1076CT-ND - Cut Tape (CT)
RHM1076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF1803
Description
RES SMD 180K OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF1803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1803UPanasonic Industry1.92010-ERJ-14NF1803UCT-NDkr.1.97000Upgrade
RMCF1210FT180KStackpole Electronics Inc0RMCF1210FT180K-NDkr.0.13005Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44813kr.1,792.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.44813
Unit Price with VAT:kr.0.56016