
KTR25JZPF1001 | |
|---|---|
DigiKey Part Number | RHM1037TR-ND - Tape & Reel (TR) RHM1037CT-ND - Cut Tape (CT) RHM1037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1001 |
Description | RES SMD 1K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.13300 | kr.11.33 |
| 25 | kr.0.92400 | kr.23.10 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.70980 | kr.70.98 |
| 250 | kr.0.61416 | kr.153.54 |
| 500 | kr.0.56244 | kr.281.22 |
| 1.000 | kr.0.51494 | kr.514.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45792 | kr.1,831.68 |
| 8.000 | kr.0.40540 | kr.3,243.20 |
| 12.000 | kr.0.39027 | kr.4,683.24 |
| 20.000 | kr.0.38826 | kr.7,765.20 |
| 28.000 | kr.0.36720 | kr.10,281.60 |
| 40.000 | kr.0.36607 | kr.14,642.80 |
| 48.000 | kr.0.35893 | kr.17,228.64 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

