
KTR18EZPF5102 | |
|---|---|
DigiKey Part Number | RHM51KAITR-ND - Tape & Reel (TR) RHM51KAICT-ND - Cut Tape (CT) RHM51KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF5102 |
Description | RES SMD 51K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF5102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.47800 | kr.23.90 |
| 100 | kr.0.41340 | kr.41.34 |
| 250 | kr.0.34744 | kr.86.86 |
| 500 | kr.0.30964 | kr.154.82 |
| 1.000 | kr.0.27972 | kr.279.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23187 | kr.1,159.35 |
| 10.000 | kr.0.21792 | kr.2,179.20 |
| 15.000 | kr.0.21113 | kr.3,166.95 |
| 25.000 | kr.0.20377 | kr.5,094.25 |
| 35.000 | kr.0.19955 | kr.6,984.25 |
| 50.000 | kr.0.19557 | kr.9,778.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

