49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF4992

DigiKey Part Number
RHM49.9KAITR-ND - Tape & Reel (TR)
RHM49.9KAICT-ND - Cut Tape (CT)
RHM49.9KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF4992
Description
RES SMD 49.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF4992 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.71000kr.7.10
25kr.0.56040kr.14.01
50kr.0.47800kr.23.90
100kr.0.41340kr.41.34
250kr.0.34744kr.86.86
500kr.0.30964kr.154.82
1.000kr.0.27972kr.279.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23187kr.1,159.35
10.000kr.0.21792kr.2,179.20
15.000kr.0.21113kr.3,166.95
25.000kr.0.20377kr.5,094.25
35.000kr.0.19955kr.6,984.25
50.000kr.0.19557kr.9,778.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750