
KTR18EZPF3740 | |
|---|---|
DigiKey Part Number | RHM374AITR-ND - Tape & Reel (TR) RHM374AICT-ND - Cut Tape (CT) RHM374AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF3740 |
Description | RES SMD 374 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF3740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.45140 | kr.22.57 |
| 100 | kr.0.38990 | kr.38.99 |
| 250 | kr.0.32792 | kr.81.98 |
| 500 | kr.0.29214 | kr.146.07 |
| 1.000 | kr.0.26393 | kr.263.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21874 | kr.1,093.70 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

