
| KTR18EZPF3002 | |
|---|---|
| DigiKey Part Number | RHM30KAITR-ND - Tape & Reel (TR) RHM30KAICT-ND - Cut Tape (CT) RHM30KAIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR18EZPF3002 | 
| Description | RES SMD 30K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR18EZPF3002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 25 | kr.0.53520 | kr.13.38 | 
| 50 | kr.0.45560 | kr.22.78 | 
| 100 | kr.0.39360 | kr.39.36 | 
| 250 | kr.0.33100 | kr.82.75 | 
| 500 | kr.0.30092 | kr.150.46 | 
| 1.000 | kr.0.26643 | kr.266.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.22149 | kr.1,107.45 | 
| 10.000 | kr.0.20385 | kr.2,038.50 | 
| 15.000 | kr.0.19616 | kr.2,942.40 | 
| 25.000 | kr.0.18840 | kr.4,710.00 | 
| 35.000 | kr.0.18442 | kr.6,454.70 | 
| 50.000 | kr.0.18048 | kr.9,024.00 | 
| 60.000 | kr.0.18018 | kr.10,810.80 | 
| 120.000 | kr.0.17861 | kr.21,433.20 | 
| 125.000 | kr.0.17830 | kr.22,287.50 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark