
KTR18EZPF2553 | |
|---|---|
DigiKey Part Number | RHM255KAITR-ND - Tape & Reel (TR) RHM255KAICT-ND - Cut Tape (CT) RHM255KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2553 |
Description | RES SMD 255K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2553 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2553ELF | Bourns Inc. | 895 | 118-CR1206-FX-2553ELFCT-ND | kr.0.64000 | Direct |
| CRCW1206255KFKEA | Vishay Dale | 27.457 | 541-255KFCT-ND | kr.0.71000 | Direct |
| ERJ-8ENF2553V | Panasonic Industry | 29.878 | P255KFCT-ND | kr.1.15000 | Direct |
| RMCF1206FT255K | Stackpole Electronics Inc | 6.322 | 738-RMCF1206FT255KCT-ND | kr.0.64000 | Direct |
| AC1206FR-07255KL | YAGEO | 7.293 | 13-AC1206FR-07255KLCT-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22184 | kr.1,109.20 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

