Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF2260 | |
|---|---|
DigiKey Part Number | RHM226AITR-ND - Tape & Reel (TR) RHM226AICT-ND - Cut Tape (CT) RHM226AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2260 |
Description | RES SMD 226 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2260 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2260V | Panasonic Industry | 288.180 | P226FCT-ND | kr.1.15000 | Direct |
| RMCF1206FT226R | Stackpole Electronics Inc | 4.997 | 738-RMCF1206FT226RCT-ND | kr.0.64000 | Direct |
| CRCW1206226RFKEA | Vishay Dale | 9.244 | 541-226FCT-ND | kr.0.71000 | Upgrade |
| CRCW1206226RFKEB | Vishay Dale | 0 | CRCW1206226RFKEB-ND | kr.0.06303 | Upgrade |
| CRCW1206226RFKTA | Vishay Dale | 0 | CRCW1206226RFKTA-ND | kr.0.15025 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22116 | kr.1,105.80 |
| Unit Price without VAT: | kr.0.22116 |
|---|---|
| Unit Price with VAT: | kr.0.27645 |









