KTR18EZPF2260 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 288.180
Unit Price: kr.1.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.997
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.244
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06303
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.15025
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26117
Datasheet

Similar


YAGEO
In Stock: 9.431
Unit Price: kr.0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 22.265
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06684
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05787
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14460
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64563
Datasheet

Similar


YAGEO
In Stock: 98.192
Unit Price: kr.0.64000
Datasheet
226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF2260

DigiKey Part Number
RHM226AITR-ND - Tape & Reel (TR)
RHM226AICT-ND - Cut Tape (CT)
RHM226AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF2260
Description
RES SMD 226 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF2260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF2260VPanasonic Industry288.180P226FCT-NDkr.1.15000Direct
RMCF1206FT226RStackpole Electronics Inc4.997738-RMCF1206FT226RCT-NDkr.0.64000Direct
CRCW1206226RFKEAVishay Dale9.244541-226FCT-NDkr.0.71000Upgrade
CRCW1206226RFKEBVishay Dale0CRCW1206226RFKEB-NDkr.0.06303Upgrade
CRCW1206226RFKTAVishay Dale0CRCW1206226RFKTA-NDkr.0.15025Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22116kr.1,105.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.22116
Unit Price with VAT:kr.0.27645