Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF2100 | |
|---|---|
DigiKey Part Number | RHM210AITR-ND - Tape & Reel (TR) RHM210AICT-ND - Cut Tape (CT) RHM210AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2100 |
Description | RES SMD 210 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2100 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2100V | Panasonic Industry | 44.584 | P210FCT-ND | kr.1.14000 | Direct |
| RMCF1206FT210R | Stackpole Electronics Inc | 8.175 | RMCF1206FT210RCT-ND | kr.0.63000 | Direct |
| CRCW1206210RFKEA | Vishay Dale | 16.673 | 541-210FCT-ND | kr.0.70000 | Upgrade |
| CRCW1206210RFKEB | Vishay Dale | 0 | CRCW1206210RFKEB-ND | kr.0.06234 | Upgrade |
| CRCW1206210RFKTA | Vishay Dale | 0 | CRCW1206210RFKTA-ND | kr.0.15264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21874 | kr.1,093.70 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |








