
KTR18EZPF2000 | |
|---|---|
DigiKey Part Number | RHM200AITR-ND - Tape & Reel (TR) RHM200AICT-ND - Cut Tape (CT) RHM200AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2000 |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.72000 | kr.7.20 |
| 25 | kr.0.56840 | kr.14.21 |
| 50 | kr.0.48480 | kr.24.24 |
| 100 | kr.0.41920 | kr.41.92 |
| 250 | kr.0.35236 | kr.88.09 |
| 500 | kr.0.31404 | kr.157.02 |
| 1.000 | kr.0.28369 | kr.283.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23516 | kr.1,175.80 |
| 10.000 | kr.0.22101 | kr.2,210.10 |
| 15.000 | kr.0.21412 | kr.3,211.80 |
| 25.000 | kr.0.20666 | kr.5,166.50 |
| 35.000 | kr.0.20238 | kr.7,083.30 |
| 50.000 | kr.0.19834 | kr.9,917.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

