
KTR18EZPF1800 | |
|---|---|
DigiKey Part Number | RHM180AITR-ND - Tape & Reel (TR) RHM180AICT-ND - Cut Tape (CT) RHM180AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1800 |
Description | RES SMD 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1800 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206F180R | TE Connectivity Passive Product | 11.852 | 1712-CRG1206F180RCT-ND | kr.0.71000 | Direct |
| ERJ-8ENF1800V | Panasonic Industry | 58.382 | P180FCT-ND | kr.1.15000 | Direct |
| RMCF1206FT180R | Stackpole Electronics Inc | 53.007 | 738-RMCF1206FT180RCT-ND | kr.0.64000 | Direct |
| CRCW1206180RFKEA | Vishay Dale | 10.753 | 541-180FCT-ND | kr.0.71000 | Upgrade |
| AC1206FR-07180RL | YAGEO | 44 | YAG5718CT-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71800 | kr.7.18 |
| 25 | kr.0.56680 | kr.14.17 |
| 50 | kr.0.48340 | kr.24.17 |
| 100 | kr.0.41790 | kr.41.79 |
| 250 | kr.0.35128 | kr.87.82 |
| 500 | kr.0.31306 | kr.156.53 |
| 1.000 | kr.0.28281 | kr.282.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22116 | kr.1,105.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

