Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF1400 | |
|---|---|
DigiKey Part Number | RHM140AITR-ND - Tape & Reel (TR) RHM140AICT-ND - Cut Tape (CT) RHM140AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1400 |
Description | RES SMD 140 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1400 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1400V | Panasonic Industry | 14.629 | P140FCT-ND | kr.1.14000 | Direct |
| RMCF1206FT140R | Stackpole Electronics Inc | 42.637 | RMCF1206FT140RCT-ND | kr.0.63000 | Direct |
| CRCW1206140RFKEA | Vishay Dale | 20.182 | 541-140FCT-ND | kr.0.70000 | Upgrade |
| CRCW1206140RFKEB | Vishay Dale | 0 | CRCW1206140RFKEB-ND | kr.0.06234 | Upgrade |
| CRCW1206140RFKTA | Vishay Dale | 0 | CRCW1206140RFKTA-ND | kr.0.15264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21874 | kr.1,093.70 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |








