KTR10EZPJ475 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.930
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 8.500
Unit Price: kr.1.35000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02141
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.658
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 27
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 5.847
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.992
Unit Price: kr.0.64000
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.64087
Datasheet

Similar


Bourns Inc.
In Stock: 1.720
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 4.297
Unit Price: kr.0.96000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09677
Datasheet

Similar


Vishay Dale
In Stock: 4.984
Unit Price: kr.1.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.41251
Datasheet

Similar


YAGEO
In Stock: 9.900
Unit Price: kr.0.64000
Datasheet
4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ475

DigiKey Part Number
RHM4.7MBTR-ND - Tape & Reel (TR)
RHM4.7MBCT-ND - Cut Tape (CT)
RHM4.7MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPJ475
Description
RES SMD 4.7M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.54000kr.5.40
25kr.0.42200kr.10.55
50kr.0.35500kr.17.75
100kr.0.30220kr.30.22
250kr.0.25024kr.62.56
500kr.0.22016kr.110.08
1.000kr.0.19650kr.196.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15865kr.793.25
10.000kr.0.14765kr.1,476.50
15.000kr.0.14228kr.2,134.20
25.000kr.0.13647kr.3,411.75
35.000kr.0.13315kr.4,660.25
50.000kr.0.13001kr.6,500.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250