
KTR10EZPJ154 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ154TR-ND - Tape & Reel (TR) 846-KTR10EZPJ154CT-ND - Cut Tape (CT) 846-KTR10EZPJ154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ154 |
Description | RES SMD 150K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.54000 | kr.5.40 |
| 25 | kr.0.42200 | kr.10.55 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30220 | kr.30.22 |
| 250 | kr.0.25024 | kr.62.56 |
| 500 | kr.0.22016 | kr.110.08 |
| 1.000 | kr.0.19650 | kr.196.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15865 | kr.793.25 |
| 10.000 | kr.0.14765 | kr.1,476.50 |
| 15.000 | kr.0.14228 | kr.2,134.20 |
| 25.000 | kr.0.13647 | kr.3,411.75 |
| 35.000 | kr.0.13315 | kr.4,660.25 |
| 50.000 | kr.0.13001 | kr.6,500.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

