464 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF4640

DigiKey Part Number
RHM464AHTR-ND - Tape & Reel (TR)
RHM464AHCT-ND - Cut Tape (CT)
RHM464AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF4640
Description
RES SMD 464 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF4640 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.65900kr.6.59
25kr.0.52240kr.13.06
50kr.0.44260kr.22.13
100kr.0.38170kr.38.17
250kr.0.31952kr.79.88
500kr.0.28390kr.141.95
1.000kr.0.25569kr.255.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21061kr.1,053.05
10.000kr.0.19749kr.1,974.90
15.000kr.0.19110kr.2,866.50
25.000kr.0.18417kr.4,604.25
35.000kr.0.18021kr.6,307.35
50.000kr.0.17646kr.8,823.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250