
KTR10EZPF3300 | |
|---|---|
DigiKey Part Number | RHM330AHTR-ND - Tape & Reel (TR) RHM330AHCT-ND - Cut Tape (CT) RHM330AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3300 |
Description | RES SMD 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.52240 | kr.13.06 |
| 50 | kr.0.44260 | kr.22.13 |
| 100 | kr.0.38170 | kr.38.17 |
| 250 | kr.0.31952 | kr.79.88 |
| 500 | kr.0.28390 | kr.141.95 |
| 1.000 | kr.0.25569 | kr.255.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21061 | kr.1,053.05 |
| 10.000 | kr.0.19749 | kr.1,974.90 |
| 15.000 | kr.0.19110 | kr.2,866.50 |
| 25.000 | kr.0.18417 | kr.4,604.25 |
| 35.000 | kr.0.18021 | kr.6,307.35 |
| 50.000 | kr.0.17646 | kr.8,823.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

