
KTR10EZPF2801 | |
|---|---|
DigiKey Part Number | RHM2.8KAHTR-ND - Tape & Reel (TR) RHM2.8KAHCT-ND - Cut Tape (CT) RHM2.8KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2801 |
Description | RES SMD 2.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2801 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF2801V | Panasonic Industry | 44.788 | P2.80KCCT-ND | kr.0.10000 | Direct |
| RC0805FR-072K8L | YAGEO | 49.294 | 311-2.80KCRCT-ND | kr.0.09000 | Direct |
| CR0805-FX-2801ELF | Bourns Inc. | 19.645 | 118-CR0805-FX-2801ELFCT-ND | kr.0.09000 | Similar |
| CRCW08052K80FKEA | Vishay Dale | 36.070 | 541-2.80KCCT-ND | kr.0.09000 | Similar |
| RMCF0805FT2K80 | Stackpole Electronics Inc | 147.313 | RMCF0805FT2K80CT-ND | kr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49760 | kr.12.44 |
| 50 | kr.0.42300 | kr.21.15 |
| 100 | kr.0.36410 | kr.36.41 |
| 250 | kr.0.30484 | kr.76.21 |
| 500 | kr.0.27076 | kr.135.38 |
| 1.000 | kr.0.24390 | kr.243.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20089 | kr.1,004.45 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

