
KTR10EZPF2801 | |
|---|---|
DigiKey Part Number | RHM2.8KAHTR-ND - Tape & Reel (TR) RHM2.8KAHCT-ND - Cut Tape (CT) RHM2.8KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2801 |
Description | RES SMD 2.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.49680 | kr.12.42 |
| 50 | kr.0.42240 | kr.21.12 |
| 100 | kr.0.36350 | kr.36.35 |
| 250 | kr.0.30440 | kr.76.10 |
| 500 | kr.0.27034 | kr.135.17 |
| 1.000 | kr.0.24352 | kr.243.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20058 | kr.1,002.90 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

