
KTR10EZPF2800 | |
|---|---|
DigiKey Part Number | RHM280AHTR-ND - Tape & Reel (TR) RHM280AHCT-ND - Cut Tape (CT) RHM280AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2800 |
Description | RES SMD 280 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2800 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49760 | kr.12.44 |
| 50 | kr.0.42300 | kr.21.15 |
| 100 | kr.0.36410 | kr.36.41 |
| 250 | kr.0.30484 | kr.76.21 |
| 500 | kr.0.27076 | kr.135.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20089 | kr.1,004.45 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

