24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF24R0

DigiKey Part Number
RHM24AHTR-ND - Tape & Reel (TR)
RHM24AHCT-ND - Cut Tape (CT)
RHM24AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF24R0
Description
RES SMD 24 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF24R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR10EZPF24R0Rohm Semiconductor9.890846-SDR10EZPF24R0CT-NDkr.1.52000Similar
ERJ-6ENF24R0VPanasonic Industry238.864P24.0CCT-NDkr.0.76000Direct
RC0805FR-0724RLYAGEO141.649311-24.0CRCT-NDkr.0.63000Direct
CR0805-FX-24R0ELFBourns Inc.14.160118-CR0805-FX-24R0ELFCT-NDkr.0.63000Similar
CRCW080524R0FKEAVishay Dale2.237541-24.0CCT-NDkr.0.63000Similar
In-Stock: 2.128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.65900kr.6.59
25kr.0.52240kr.13.06
50kr.0.44260kr.22.13
100kr.0.38170kr.38.17
250kr.0.31952kr.79.88
500kr.0.28390kr.141.95
1.000kr.0.25569kr.255.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20138kr.1,006.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250