240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2400

DigiKey Part Number
RHM240AHTR-ND - Tape & Reel (TR)
RHM240AHCT-ND - Cut Tape (CT)
RHM240AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2400
Description
RES SMD 240 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR10EZPF2400Rohm Semiconductor6.508846-SDR10EZPF2400CT-NDkr.1.54000Similar
ERJ-6ENF2400VPanasonic Industry44.197P240CCT-NDkr.0.77000Direct
CRCW0805240RFKEAVishay Dale19.590541-240CCT-NDkr.0.64000Upgrade
CRCW0805240RFKTAVishay Dale7.320541-CRCW0805240RFKTACT-NDkr.1.03000Upgrade
RMCF0805FT240RStackpole Electronics Inc74.354RMCF0805FT240RCT-NDkr.0.64000Upgrade
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20361kr.1,018.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750