Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF2320 | |
|---|---|
DigiKey Part Number | RHM232AHTR-ND - Tape & Reel (TR) RHM232AHCT-ND - Cut Tape (CT) RHM232AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2320 |
Description | RES SMD 232 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2320 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF2320V | Panasonic Industry | 14.955 | P232CCT-ND | kr.0.76000 | Direct |
| RC0805FR-07232RL | YAGEO | 26.953 | 311-232CRCT-ND | kr.0.63000 | Direct |
| RC2012F2320CS | Samsung Electro-Mechanics | 0 | 1276-5238-2-ND | kr.0.09436 | Direct |
| CR0805-FX-2320ELF | Bourns Inc. | 25.000 | 118-CR0805-FX-2320ELFCT-ND | kr.0.63000 | Similar |
| CRCW0805232RFKEA | Vishay Dale | 5.030 | 541-232CCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19870 | kr.993.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |









