Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF1693 | |
|---|---|
DigiKey Part Number | RHM169KAHTR-ND - Tape & Reel (TR) RHM169KAHCT-ND - Cut Tape (CT) RHM169KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1693 |
Description | RES SMD 169K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1693 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1693V | Panasonic Industry | 20.515 | P169KCCT-ND | kr.0.76000 | Direct |
| RC2012F1693CS | Samsung Electro-Mechanics | 0 | 1276-5407-2-ND | kr.0.09436 | Direct |
| CRCW0805169KFKEA | Vishay Dale | 20.719 | 541-169KCCT-ND | kr.0.63000 | Upgrade |
| CRCW0805169KFKEB | Vishay Dale | 0 | CRCW0805169KFKEB-ND | kr.0.04739 | Upgrade |
| CRCW0805169KFKTA | Vishay Dale | 0 | CRCW0805169KFKTA-ND | kr.0.14742 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19870 | kr.993.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |










