1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1581

DigiKey Part Number
RHM1.58KAHTR-ND - Tape & Reel (TR)
RHM1.58KAHCT-ND - Cut Tape (CT)
RHM1.58KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1581
Description
RES SMD 1.58K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1581 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF1581VPanasonic Industry6.586P1.58KCCT-NDkr.0.77000Direct
CRCW08051K58FKEAVishay Dale27.306541-1.58KCCT-NDkr.0.64000Upgrade
RMCF0805FT1K58Stackpole Electronics Inc10.654RMCF0805FT1K58CT-NDkr.0.64000Upgrade
CR0805-FX-1581ELFBourns Inc.19.170118-CR0805-FX-1581ELFCT-NDkr.0.64000Similar
RC0805FR-071K58LYAGEO44.442311-1.58KCRCT-NDkr.0.64000Similar
In-Stock: 3.167
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.62800kr.6.28
25kr.0.49760kr.12.44
50kr.0.42300kr.21.15
100kr.0.36410kr.36.41
250kr.0.30484kr.76.21
500kr.0.27076kr.135.38
1.000kr.0.24390kr.243.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20089kr.1,004.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500