574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1203

DigiKey Part Number
RHM120KAHTR-ND - Tape & Reel (TR)
RHM120KAHCT-ND - Cut Tape (CT)
RHM120KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1203
Description
RES SMD 120K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.63200kr.6.32
25kr.0.50040kr.12.51
50kr.0.42580kr.21.29
100kr.0.36640kr.36.64
250kr.0.30676kr.76.69
500kr.0.27426kr.137.13
1.000kr.0.24542kr.245.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20214kr.1,010.70
10.000kr.0.18515kr.1,851.50
15.000kr.0.17748kr.2,662.20
25.000kr.0.16973kr.4,243.25
35.000kr.0.16913kr.5,919.55
50.000kr.0.16854kr.8,427.00
60.000kr.0.16767kr.10,060.20
120.000kr.0.16212kr.19,454.40
125.000kr.0.16183kr.20,228.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750