
KTR03EZPJ512 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPJ512TR-ND - Tape & Reel (TR) 846-KTR03EZPJ512CT-ND - Cut Tape (CT) 846-KTR03EZPJ512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ512 |
Description | RES SMD 5.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.50800 | kr.5.08 |
| 25 | kr.0.39880 | kr.9.97 |
| 50 | kr.0.33440 | kr.16.72 |
| 100 | kr.0.28480 | kr.28.48 |
| 250 | kr.0.23484 | kr.58.71 |
| 500 | kr.0.20614 | kr.103.07 |
| 1.000 | kr.0.18351 | kr.183.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14741 | kr.737.05 |
| 10.000 | kr.0.13692 | kr.1,369.20 |
| 15.000 | kr.0.13181 | kr.1,977.15 |
| 25.000 | kr.0.12627 | kr.3,156.75 |
| 35.000 | kr.0.12310 | kr.4,308.50 |
| 50.000 | kr.0.12010 | kr.6,005.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

