
KTR03EZPJ473 | |
|---|---|
DigiKey Part Number  | RHM47KAZTR-ND - Tape & Reel (TR) RHM47KAZCT-ND - Cut Tape (CT) RHM47KAZDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KTR03EZPJ473  | 
Description  | RES SMD 47K OHM 5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KTR03EZPJ473 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, High Voltage  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 25 | kr.0.37360 | kr.9.34 | 
| 50 | kr.0.31360 | kr.15.68 | 
| 100 | kr.0.26750 | kr.26.75 | 
| 250 | kr.0.22040 | kr.55.10 | 
| 500 | kr.0.19354 | kr.96.77 | 
| 1.000 | kr.0.17235 | kr.172.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13842 | kr.692.10 | 
| 10.000 | kr.0.13201 | kr.1,320.10 | 
| 15.000 | kr.0.12377 | kr.1,856.55 | 
| 25.000 | kr.0.10834 | kr.2,708.50 | 
| 35.000 | kr.0.10792 | kr.3,777.20 | 
| 50.000 | kr.0.10750 | kr.5,375.00 | 
| 60.000 | kr.0.10730 | kr.6,438.00 | 
| 120.000 | kr.0.10661 | kr.12,793.20 | 
| 125.000 | kr.0.10658 | kr.13,322.50 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

