KTR03EZPJ360 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.14966
Datasheet

Upgrade


Vishay Dale
In Stock: 5.270
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10173
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.09258
Datasheet

Upgrade


Panasonic Industry
In Stock: 116.252
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 80.035
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 107.355
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 9.519
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05526
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 163.103
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.225
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 24.990
Unit Price: kr.0.64000
Datasheet
36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ360

DigiKey Part Number
KTR03EZPJ360-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ360
Description
RES SMD 36 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13907kr.695.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13907
Unit Price with VAT:kr.0.17384