2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ205

DigiKey Part Number
RHM2.0MAZTR-ND - Tape & Reel (TR)
RHM2.0MAZCT-ND - Cut Tape (CT)
RHM2.0MAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPJ205
Description
RES SMD 2M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10695kr.534.75
10.000kr.0.09860kr.986.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.48400kr.4.84
25kr.0.37680kr.9.42
50kr.0.30840kr.15.42
100kr.0.25480kr.25.48
250kr.0.21104kr.52.76
500kr.0.19504kr.97.52
1.000kr.0.17370kr.173.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.50300kr.5.03
50kr.0.33420kr.16.71
100kr.0.28440kr.28.44
500kr.0.20330kr.101.65
1.000kr.0.17899kr.178.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250